Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C450N

Tube 8542.31.00.01 0.03125MBps ASYNC BIT interface UART 10mA 0C 52.455mm 3.072MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C450N.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages17 years ago

Mouser

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments TL16C450N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.898
$ 3.898
Stock
148,597
394,089
394,089
Authorized Distributors
0
5
5
Case/Package
PDIP
PLCC
PLCC
Number of Pins
40
44
44
Number of Channels
1
1
1
Data Rate
256 kbps
256 kbps
256 kbps
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments TL16C450N provided by its distributors.

Tube 8542.31.00.01 0.03125MBps ASYNC BIT interface UART 10mA 0C 52.455mm 3.072MHz
Serial I/O Controller, 1 Channel(s), 0.03125MBps, CMOS, PDIP40
Single UA T Without FIFO 40-PDIP
Transceiver IC; Package/Case:40-N; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
ASYNCHRONOUS COMMUNICATIONS ELEMENT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.