Texas Instruments TL1453CNSR

3.6V to 40V dual channel controller with Wide input voltage range 16-SOP
$ 3.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1453CNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL1453CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.157
$ 4.693
Stock
185,238
100,007
Authorized Distributors
0
3
Topology
Boost, Buck, Flyback, SEPIC
-
Output Voltage
50 V
51 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
SOP
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL1451CNSR
Boost,Buck,Flyback No 1KHz~500KHz Transistor Driver 2 2.5V 6V 6V SO-16 SMD mount,glue mount
Texas InstrumentsSG3524NSR
Switching Controller, Voltage-mode, 0.1A, 722kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP

Descriptions

Descriptions of Texas Instruments TL1453CNSR provided by its distributors.

3.6V to 40V dual channel controller with Wide input voltage range 16-SOP
Boost No 1KHz~500KHz PWM 2 50V 40V 3.6V SO-16 SMD mount,glue mount
TL1453 Boost Tape & Reel (TR) e4 DC to DC switching controller 20mA 200.686274mg 50V 1kHz~500kHz
DC DC Cntrlr Dual-OUT PWM DC to DC Controller 16-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.