Texas Instruments TL1431QD

Voltage Reference Adjustable 2.5 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431QD.

Newark

Datasheet32 pages11 years ago
Datasheet27 pages16 years ago
Datasheet26 pages17 years ago
Datasheet26 pages18 years ago
Datasheet24 pages20 years ago

Texas Instruments

Mouser

Farnell

Augswan

Inventory History

3 month trend:
-62.08%

CAD Models

Download Texas Instruments TL1431QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.453
Stock
201,815
1,267,574
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
2.5 V
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
Tolerance
0.4 %
0.4 %
Temperature Coefficient
114 ppm/°C
23 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431QD.
Reference Designs

Related Parts

Texas InstrumentsTL1431CD
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
Texas InstrumentsTL431CD
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Texas InstrumentsTL431CDR
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL1431QD provided by its distributors.

Voltage Reference Adjustable 2.5 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Precision adjustable (programmable) shunt reference 8-SOIC -40 to 125
V-Ref Adjustable 2.5V to 36V 100mA Automotive 8-Pin SOIC Tube
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1431QD .
  • TL1431QD.
  • TL1431QD..
  • TL1431QD....