Texas Instruments TL431CDR

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CDR.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet66 pages18 years ago
Datasheet32 pages21 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
+34.29%

CAD Models

Download Texas Instruments TL431CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.123
$ 0.123
Stock
1,273,791
10,500,555
10,500,555
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.423 V
2.423 V
Max Output Voltage
36 V
2.567 V
2.567 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
34 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL431CD
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Texas InstrumentsTL431IDR
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R
Texas InstrumentsTL431ID
Texas Instruments Voltage Reference IC, 2.5-36V, SOIC, ±2.0%, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments TL431CDR provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R
92ppm/°C 2μA Adjustable 100mA 2.495V 37V 36V 1mA ±2.2% SOIC-8 SMD, Adhesive Mount 1.75mm H
Regulator; SOIC; 2495 mV (Typ.); 2.0 uA (Typ.); 36V; -40 to 125c
IC VREF SHUNT ADJ 2.2% 8SOIC Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 431CDR
  • TL431CDR .
  • TL431CDR.
  • TL431CDR..