Texas Instruments TL1431CD

Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431CD.

element14 APAC

Datasheet32 pages11 years ago
Datasheet27 pages14 years ago

Texas Instruments

Mouser

Farnell

Augswan

Inventory History

3 month trend:
-15.73%

CAD Models

Download Texas Instruments TL1431CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.156
$ 0.156
Stock
299,196
1,743,187
1,743,187
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.5 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
23 ppm/°C
23 ppm/°C
23 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431CD.
Reference Designs

Related Parts

Texas InstrumentsTL1431CDR
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
Texas InstrumentsTL1431CDRE4
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
Texas InstrumentsTL431CD
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL1431CD provided by its distributors.

Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC Tube
114ppm/℃ Adjustable 100mA 2.5V 37V 36V 1mA ±0.4% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC VREF SHUNT ADJ 0.4% 8SOIC Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
VOLTAGE REF, SHUNT, 2.5V-36V, SOIC-8; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL1431; Tension de référence: 2.5V à 36V; Exactitude initiale: 0.4%; Coefficient de température: ± 23ppm/°C; Type de boîtier
Voltage Ref, Shunt, 2.5V-36V, Soic-8; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl1431 Series; Reference Voltage:2.5V To 36V; Initial Accuracy:0.4%; Temperature Coefficient:± 23Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TL1431CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1431CD .