Texas Instruments TL1431CDRE4

Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431CDRE4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

CAD Models

Download Texas Instruments TL1431CDRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.156
Stock
213,134
1,726,679
1,726,679
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
23 ppm/°C
23 ppm/°C
23 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431CDRE4.
Reference Designs

Related Parts

Texas InstrumentsTL1431CD
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
Texas InstrumentsTL431ID
Texas Instruments Voltage Reference IC, 2.5-36V, SOIC, ±2.0%, SMD, 8-Pin
Texas InstrumentsTL431CD
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL1431CDRE4 provided by its distributors.

Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC T/R
IC VREF SHUNT ADJ 0.4% 8SOIC Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±23ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.