Texas Instruments TL1431CDR

Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431CDR.

Newark

Datasheet32 pages11 years ago
Datasheet32 pages10 years ago
Datasheet30 pages12 years ago

Texas Instruments

Mouser

HQonline

Augswan

Inventory History

3 month trend:
-9.06%

CAD Models

Download Texas Instruments TL1431CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.481
$ 0.481
Stock
1,726,679
299,196
299,196
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
23 ppm/°C
23 ppm/°C
23 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431CDR.
Reference Designs

Related Parts

Texas InstrumentsTL1431CD
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
Texas InstrumentsTL431ID
Texas Instruments Voltage Reference IC, 2.5-36V, SOIC, ±2.0%, SMD, 8-Pin
Texas InstrumentsTL431CD
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL1431CDR provided by its distributors.

Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
IC VREF SHUNT ADJ 8SOIC / V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC T/R
IC VREF SHUNT ADJ 0.4% 8SOIC Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1431 CDR