Texas Instruments TL103WAID

Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105
$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL103WAID.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TL103WAID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.299
$ 0.299
Stock
307,383
447,244
447,244
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL103WID
Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105
Texas InstrumentsTL103WIDR
Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105
Texas InstrumentsOPA2348AIDR
Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL103WAID provided by its distributors.

Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
General Purpose Op Amp, 700μA(x2 Ch), 400mV/μs, 50nV/rtHz, 900kHz, Shutdown, 40mA, 2 Ch, 3V-32V, 500μV, 20nA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
IC, OP-AMP GP 900KHZ DUAL 8SOIC; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 900kHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 3V à 32V; Type de boîtier d'amplificateur: SOIC; Nombre de broch
Ic, Op-Amp Gp 900Khz Dual 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:900Khz; Slew Rate:0.4V/Μs; Supply Voltage Range:3V To 32V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TL103WAID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL103WAID .