Texas Instruments TL103WIDR

Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL103WIDR.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-2.71%

CAD Models

Download Texas Instruments TL103WIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.299
$ 0.299
Stock
508,912
447,244
447,244
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
4 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTL103WID
Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105
Texas InstrumentsTL103WAIDR
Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105
Texas InstrumentsOPA2348AIDR
Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL103WIDR provided by its distributors.

Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105
Dual 20nA 0.4V/us 900kHz 4mV SOIC-8 Operational Amplifier ROHS
700μA (x2 Channels) 400mV/μs 50nV/rtHz 900kHz Shutdown 40mA 2 2 3V 32V 1mV 20nA General Purpose SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:0.9MHz; Slew Rate:0.4V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.