Texas Instruments TL084MFKB

Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125
$ 34.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

Rochester Electronics

Sierra IC

CAD Models

Download Texas Instruments TL084MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.649
$ 40.554
Stock
36,697
50,714
Authorized Distributors
1
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
9 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments81023062A
Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
Texas InstrumentsTL074MFK
Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
Texas Instruments81023052A
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CQCC20

Descriptions

Descriptions of Texas Instruments TL084MFKB provided by its distributors.

Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125
QUAD OP-AMP 15000 uV OFFSET-MAX 3 MHz BAND WIDTH CQCC20
Op Amp Quad GP ±18V 20-Pin CLLCC Tube
RoHS Compliant EAR99 Rail/Tube ACTIVE (Last Updated: 1week ago) op amp amplifier circuit 8.89mm 11.2mA 9mV 3000kHz
JFET-INPUT OPERATIONAL AMPLIFIERS
MILITARY-GRADE, QUAD, 30-V, 3-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.