Texas Instruments TL074MFK

Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
$ 15.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074MFK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments TL074MFK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.478
$ 28.46
Stock
22,576
71,815
Authorized Distributors
0
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL074MFKB
Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
Texas Instruments81023062A
Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
Texas Instruments81023052A
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CQCC20

Descriptions

Descriptions of Texas Instruments TL074MFK provided by its distributors.

Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
10mA 13V/¦Ìs 18nV/rtHz 3MHz 80dB 4 9mV 200pA Low Noise Amplifier LCCC-20 8.89mm*8.89mm*1.83mm
Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 20-LCCC -55 to 125
QUAD OP-AMP 15000 uV OFFSET-MAX 3 MHz BAND WIDTH CQCC20
OP Amp Quad GP ±18V 20-Pin LCCC
MILITARY-GRADE, QUAD, 30-V, 3-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.