Texas Instruments 81023062A

Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp buffer circuit 80dB 13V/mus 125C 3MHz
$ 26.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 81023062A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments 81023062A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.36
$ 14.071
Stock
35,775
23,718
Authorized Distributors
1
0
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL074MFKB
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 80dB 13V/mus 125C 3MHz
Texas Instruments5962-9851503Q2A
Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125
Texas InstrumentsTL074MFK
Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube

Descriptions

Descriptions of Texas Instruments 81023062A provided by its distributors.

Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp buffer circuit 80dB 13V/mus 125C 3MHz
Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 20-LCCC -55 to 125
OP Amp Quad GP ±18V 20-Pin LCCC Tube
IC OPAMP JFET 4 CIRCUIT 20LCCC
TL074M HIGH SPEED LOW-NOISE JFET
MILITARY-GRADE, QUAD, 30-V, 3-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.