Texas Instruments TL084ID

Quad, 30V, 3MHz, 13-V/µs slew rate, In to V+, FET-input op amp 14-SOIC -40 to 85
$ 0.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-4.59%

CAD Models

Download Texas Instruments TL084ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.329
$ 0.329
Stock
338,969
4,799,684
4,799,684
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084ID.

Related Parts

Texas InstrumentsTL084IDR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL074ACDR
Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R
Texas InstrumentsTL074ACD
ROHS3Compliant EAR99 TL074 Tube op amp buffer circuit 8.65mm 0.007muA 9V 3000kHz

Descriptions

Descriptions of Texas Instruments TL084ID provided by its distributors.

Quad, 30V, 3MHz, 13-V/µs slew rate, In to V+, FET-input op amp 14-SOIC -40 to 85
GENERAL PURPOSE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
Texas Instruments Operational Amplifier, Four channels, SOICencapsulation, Dual power, surface mount, 14Pin
OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC Tube
IC, OP-AMP, 3MHZ, 13V/ us, SOIC-14
IC OPAMP JFET 4 CIRCUIT 14SOIC
ROHS3Compliant EAR99 TL084 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 8.65mm 0.02muA 9V 3000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084ID .
  • TL084ID.