Texas Instruments TL074ACD

ROHS3Compliant EAR99 TL074 Tube op amp buffer circuit 8.65mm 0.007muA 9V 3000kHz
$ 0.657
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074ACD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-1.41%

CAD Models

Download Texas Instruments TL074ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.472
$ 0.472
Stock
209,411
768,389
768,389
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
7 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074ACD.

Related Parts

Texas InstrumentsTL084IDR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL084ACD
AMPLIFIER; JFET-INPUT OPERATIONAL; 18; 1.4 MA (TYP.); 3 MHZ (TYP.); 680 MW
Texas InstrumentsTL084ACDR
ROHS3Compliant EAR99 TL084 Cut Tape (CT) op amp amplifier circuit 8.65mm 0.007muA 9V 3000kHz

Descriptions

Descriptions of Texas Instruments TL074ACD provided by its distributors.

ROHS3Compliant EAR99 TL074 Tube op amp buffer circuit 8.65mm 0.007muA 9V 3000kHz
Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC Tube
Quad, 30V, 3MHz, high slew rate (13V/µs), 6mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Texas Instruments Op Amp Quad SOIC Dual Supply SMD 14-Pin
OP AMP, 3MHZ, 13V/US, SOIC-14; NO. OF AM; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de
IC, OP AMP, QUAD JFET, SMD, SOIC14; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:074; Device Marking:TL074ACD; Gain Bandwidth:3MHz; IC Generic Number:074; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:074; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074ACD.