Texas Instruments TL074ACDR

Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074ACDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
-29.95%

CAD Models

Download Texas Instruments TL074ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.657
$ 0.657
Stock
414,521
202,180
202,180
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074ACDR.

Related Parts

Texas InstrumentsTL084ID
Quad, 30V, 3MHz, 13-V/µs slew rate, In to V+, FET-input op amp 14-SOIC -40 to 85
Texas InstrumentsTL084IDR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL084IDRE4
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL074ACDR provided by its distributors.

Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R
Quad, 30V, 3MHz, high slew rate (13V/µs), 6mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
1.4mA(x4 Channels) 13V/μs 18nV/rtHz@ ±15V 5.25MHz shutdown 4 4 4.5V ±15V,30V 3mV 65pA J-FET SOIC-14 SMD mount,glue mount 1.75mm(height)
IC, OP AMP, QUAD JFET, SMD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 7V to 36V; Amplifier Type: JFET Operational; Base Number: 074; Device Marking: TL074ACD; IC Temperature Range: Commercial; Input Offset Voltage Max: 6mV; Logic Function Number: 074; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 36V; Supply Voltage Min: 7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074ACDR .