Texas Instruments TL082CPWLE

JFET-Input Operational Amplifier 8-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CPWLE.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Datasheet37 pages18 years ago
Datasheet30 pages25 years ago

Rochester Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
116,214
486,388
486,388
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
-
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsRC4558IPWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsRC4558PWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsRC4558PW
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTS272IPT
TS272 Series 16 V 1 mA High Performance CMOS Dual Operational Amplifier -TSSOP-8
STMicroelectronicsTS272CPT
TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier -TSSOP-8
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

Descriptions

Descriptions of Texas Instruments TL082CPWLE provided by its distributors.

JFET-Input Operational Amplifier 8-TSSOP 0 to 70
Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 86dB 13V/us 70C 3MHz
IC OPAMP JFET 2 CIRCUIT 8TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.