Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL081ACD

IC Opamp Jfet 1 Circuit 8SOIC J-fet Amplifier 1 Circuit 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081ACD.

Newark

Datasheet44 pages11 years ago
Datasheet37 pages16 years ago
Datasheet40 pages15 years ago
Datasheet40 pages16 years ago
Datasheet37 pages16 years ago
Datasheet37 pages16 years ago
Datasheet37 pages17 years ago
Datasheet37 pages17 years ago
Datasheet33 pages22 years ago
Datasheet42 pages12 years ago

Texas Instruments

Upverter

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TL081ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.366
Stock
183,179
21,120,061
21,120,061
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL081ACD.

Related Parts

Texas InstrumentsTL071IDR
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL081IDR
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL081ID
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL081ACD provided by its distributors.

IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit 8-SOIC
Single, 30V, 3MHz, 13V/µs slew rate, 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Single, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 75dB 13V/mus 0C~70C
Operational Amplifier (Op-Amp) IC
IC, OP AMP, JFET, SMD, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 7V to 36V; Base Number: 81; Gain Bandwidth: 3MHz; Input Offset Voltage Max: 6mV; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Voltage; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 18V; Supply Voltage Max: 36V; Supply Voltage Min: 7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL081ACD .
  • TL081ACD.