Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL071IDR

Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC -40 to 85
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet30 pages25 years ago

Newark

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
-8.93%

CAD Models

Download Texas Instruments TL071IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.121
Stock
968,519
330,327
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL071IDR.

Related Parts

Texas InstrumentsTL081IDR
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL081ID
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL071ACD
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL071IDR provided by its distributors.

Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 TL071 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.02muA 9V 3000kHz
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Noise Amplifier ±15V/30V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 3MHZ, 13V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Bro
Op-Amp, 3Mhz, 13V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL071IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL071IDR .