Texas Instruments TL084CN

Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP 0 to 70
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084CN.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet30 pages25 years ago

Upverter

Farnell

element14

Verical

Inventory History

3 month trend:
+23.37%

CAD Models

Download Texas Instruments TL084CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.35
Stock
534,231
108,668
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084CN.

Related Parts

Texas InstrumentsTL074CN
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTL084CNE4
Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsTL074IN
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL084CN provided by its distributors.

Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP 0 to 70
AMPLIFIER; JFET INPUT OPERATIONAL; + 18 V; 1.4 MA (TYP.); + 30 V; 3 MV (TYP.)
GENERAL PURPOSE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Texas Instruments TL084CN Bi-FET Quad Operational Amplifier DIL14
Texas Instruments Quad Op Amp, Dual Supply, TH, 14-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 084 CN
  • TL-084-CN
  • TL084CN .
  • TL084CN.