Texas Instruments TL084ACD

Amplifier; Jfet-input Operational; 18; 1.4 ma (typ.); 3 Mhz (typ.); 680 Mw
$ 0.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084ACD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
-1.73%

CAD Models

Download Texas Instruments TL084ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.618
$ 0.618
Stock
390,434
728,887
728,887
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084ACD.

Related Parts

Texas InstrumentsTL084ACDR
ROHS3Compliant EAR99 TL084 Cut Tape (CT) op amp amplifier circuit 8.65mm 0.007muA 9V 3000kHz
Texas InstrumentsTL084IDR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL074ACD
ROHS3Compliant EAR99 TL074 Tube op amp buffer circuit 8.65mm 0.007muA 9V 3000kHz

Descriptions

Descriptions of Texas Instruments TL084ACD provided by its distributors.

AMPLIFIER; JFET-INPUT OPERATIONAL; 18; 1.4 MA (TYP.); 3 MHZ (TYP.); 680 MW
ROHS3Compliant EAR99 TL084 Tube op amp amplifier circuit 8.65mm 0.007muA 9V 3000kHz
Quad, 30V, 3MHz, 13V/µs slew rate, 6mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
Texas Instruments Operational Amplifier, Four channels, SOICencapsulation, Dual power, surface mount, 14Pin
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14
OP AMP, 3MHZ, 13V/US, 3000UV, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 6V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084ACD .
  • TL084ACD.