Texas Instruments TL071IPE4

Low-Noise JFET-Input General-Purpose Operational Amplifier 8-PDIP -40 to 85
$ 0.247

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071IPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet41 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL071IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.295
Stock
106,228
522,155
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsTL081IP
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL071ACP
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTL071IP
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL071IPE4 provided by its distributors.

Low-Noise JFET-Input General-Purpose Operational Amplifier 8-PDIP -40 to 85
Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.