Texas Instruments TL071ACP

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071ACP.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet41 pages18 years ago

HQonline

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+2.26%

CAD Models

Download Texas Instruments TL071ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL071ACP.

Related Parts

Texas InstrumentsTL081IP
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL071IPE4
Low-Noise JFET-Input General-Purpose Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTL081ACP
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL071ACP provided by its distributors.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±15V/30V 8-Pin PDIP Tube
Single JFET-Input Operational Amplifier, PDIP-8, TL071ACP
Single, 30V, 3MHz, high slew rate (13V/µs), 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas Instruments Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
1-Ch JFET Op Amp, 3MHz BW, 13V/¦Ìs SR, 18V Vcc, 8-Pin PDIP
Operational Amplifier (Op-Amp) IC
Op Amp, 3Mhz, 13V/Us, 3000Uv, Pdip-8; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL071ACP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL071/ACP
  • TL071ACP .
  • TL071ACP..