Texas Instruments TL062MJG

Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125
$ 10.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL062MJG.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages27 years ago

Rochester Electronics

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL062MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.915
$ 14.85
$ 14.85
Stock
93,077
184,854
184,854
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
3.5 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
-
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTL062MJGB
Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125
Texas InstrumentsTL082MJGB
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTL082MJG
JFET-INPUT DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, CDIP8
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1122DMJ8
Op Amp Single High Speed Amplifier ±20V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1006MJ8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 460uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments TL062MJG provided by its distributors.

Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, CDIP8
Op Amp Dual Low Power Amplifier ±18V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 80dB 3.5V/mus 125C 1000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.