Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL061ACPE4

Low-Power JFET-Input Operational Amplifier 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL061ACPE4.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet43 pages18 years ago

CAD Models

Download Texas Instruments TL061ACPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
Stock
26,425
80,889,969
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
200 µA
200 µA

Related Parts

Texas InstrumentsTL061IP
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL061IPE4
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL061ACP
Single, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL061ACPE4 provided by its distributors.

Low-Power JFET-Input Operational Amplifier 8-PDIP 0 to 70
OP Amp Single GP ±18V 8-Pin PDIP Tube
LOW POWER JFET INPUT OP AMPS <AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.