Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL034ACN

Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-PDIP 0 to 70
$ 5.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL034ACN.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL034ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL034ACN.

Related Parts

Texas InstrumentsTL034AIN
Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTL034CN
Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-PDIP 0 to 70
Texas InstrumentsTL034CNE4
Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL034ACN provided by its distributors.

Quad, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 14-PDIP 0 to 70
IC OPAMP JFET 4 CIRCUIT 14DIP J-FET Amplifier 4 Circuit 14-PDIP
Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube
OP AMP, JFET; No. of Amplifiers:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:2.9V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bandwidth:1.1MHz; Calibration Code:034; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:15V
Gain Bandwidth Product:1.1MHz; Supply Voltage Range:± 5V to ± 15V; IC Case / Package:DIP; No. of Pins:14Pins; Amplifier Type:Low Power; Input Bias Current:200pA; IC Mounting:Surface Mount; Operating Temperature Min:0°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL034ACN.