Texas Instruments TL034CN

Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-PDIP 0 to 70
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL034CN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet71 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet30 pages25 years ago

Upverter

Farnell

HQonline

LCSC

Inventory History

3 month trend:
-3.17%

CAD Models

Download Texas Instruments TL034CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL034CN.

Related Parts

Texas InstrumentsTL034IN
Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsTL034CNE4
Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube
Texas InstrumentsTL974IN
Quad, 12-V, 12-MHz operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TL034CN provided by its distributors.

Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-PDIP 0 to 70
ENHANCED-JFET LOW-POWER LOW-OFFSET OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14DIP
Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube
870μA(x2 Channels) 5.1V/μs 83nV/rtHz 1.1MHz shutdown 40mA 4 4 ±15V 790μV 2pA J-FET PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, OP AMP, QUAD JFET, DIP14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.1MHz; Vitesse de balayage: 5.1V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: DIP; Nombre de broch
Ic, Op Amp, Quad Jfet, Dip14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.1Mhz; Slew Rate:5.1V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL034CN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL034CN .