Texas Instruments TL034CNE4

Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL034CNE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet71 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet30 pages25 years ago

Upverter

CAD Models

Download Texas Instruments TL034CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.482
Stock
33,683
287,749
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
5.1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
790 µV
790 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
870 µA
870 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL034CNE4.

Related Parts

Texas InstrumentsTL034IN
Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsTL034CN
Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-PDIP 0 to 70
Texas InstrumentsTL974IN
Quad, 12-V, 12-MHz operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TL034CNE4 provided by its distributors.

Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube
Quad, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1.1MHz; Slew Rate:2.9V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.