Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL032IP

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP -40 to 85
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032IP.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet30 pages25 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TL032IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032IP.

Related Parts

Texas InstrumentsTL032CP
Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsRC4558P
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsNE5532AP
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL032IP provided by its distributors.

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP -40 to 85
ROHS3Compliant EAR99 TL032 Tube op amp buffer circuit 9.81mm 0.0009muA 9V 1100kHz
IC OPAMP JFET 2 CIRCUIT 8DIP J-FET Amplifier 2 Circuit 8-PDIP
Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube
434μA(x2 Channels) 5.1V/μs 49nV/rtHz 1.1MHz shutdown 40mA 2 2 ±15V 570μV 2pA J-FET PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP AMP, JFET; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1.1MHz; Slew Rate:2.9V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:032; Gain Bandwidth:1MHz; Input Offset Voltage Max:3.5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Slew Rate:5.1V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.