Texas Instruments TL026CP

Differential High-frequency Amplifier With Agc | IC Agc Video Amp 8DIP
$ 1.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL026CP.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TL026CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.897
$ 1.17
Stock
230,151
28,918
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
22 mA
22 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL026CP.

Related Parts

Texas InstrumentsTLV2770IP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLV2770CP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLC271CP
Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL026CP provided by its distributors.

DIFFERENTIAL HIGH-FREQUENCY AMPLIFIER WITH AGC | IC AGC VIDEO AMP 8DIP
Operational Amplifier, 1 Func, PDIP8
TL026 Tube e4 DUAL audio video amplifier circuit 70C 60dB 5.08mm 30muA
IC, AMP DIFF, AGC; No. of Amplifiers:1; Bandwidth:50MHz; No. of Channels:1; Supply Voltage Range:± 3V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain dB Max:105dB; Input Offset Voltage Max:0.75V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:3V; Termination Type:Through Hole
This device is a monolithic two-stage high-frequency amplifier with differential inputs and outputs. Internal feedback provides wide bandwidth, low phase distortion, and excellent gain stability. Variable gain based on signal summation provides large AGC control over a wide bandwidth with low harmonic distortion. Emitter-follower outputs enable the device to drive capacitive loads. All stages are current-source biased to obtain high common-mode and supply-voltage rejection ratios. The gain may be electronically attenuated by applying a control voltage to the AGC pin. No external compensation components are required. This device is particularly useful in TV and radio IF and RF AGC circuits, as well as magnetic-tape and disk-file systems where AGC is needed. Other applications include video and pulse amplifiers where a large AGC range, wide bandwidth, low phase shift, and excellent gain stability are required. The TL026C is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 026CP