Texas Instruments TL026CPE4

Single, 16V differential high-frequency amplifier with AGC 8-PDIP 0 to 70
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL026CPE4.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL026CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.98
Stock
28,924
2,053,185
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
22 mA
22 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL026CPE4.

Related Parts

Texas InstrumentsTL026CP
DIFFERENTIAL HIGH-FREQUENCY AMPLIFIER WITH AGC | IC AGC VIDEO AMP 8DIP
Texas InstrumentsTLV2770IP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLV2770CP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL026CPE4 provided by its distributors.

Single, 16V differential high-frequency amplifier with AGC 8-PDIP 0 to 70
Mosfet, Power; N-ch; Vdss 150V; Rds(on) 0.082 Ohm; Id 21A; TO-220AB; Pd 94W; Vgs +/-20V
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Programmable Gain Amplifier IC; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.