Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL022CP

Dual, 30-V, 500-kHz operational amplifier 8-PDIP 0 to 70
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL022CP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+66.16%

CAD Models

Download Texas Instruments TL022CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL022CP.

Related Parts

Texas InstrumentsTLC27M2AIP
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC27M2ACP
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsMC1458P
Dual, 30-V, 1-MHz operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL022CP provided by its distributors.

Dual, 30-V, 500-kHz operational amplifier 8-PDIP 0 to 70
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
DUAL LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube
IC, OP-AMP; DUAL OPERATIONAL; 18V; +/-30V; 1MV @ 25C; 0.5; 0.3; 0
DUAL OP-AMP 7500 uV OFFSET-MAX 0.5 MHz BAND WIDTH PDIP8
130μA(x2 Channels) 500mV/μs 50nV/rtHz 500KHz shutdown 6mA 2 2 ±15V 1mV 100nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP AMP, DUAL LOW POWER; No. of Amplifiers: 2 Amplifier; Bandwidth: 500kHz; Slew Rate: 0.5V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 15V; Gain Bandwidth: 0.5MHz; Input Offset Voltage Max: 5mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 15V; Supply Voltage Min: 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL022CP .
  • TL022CP.