Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27M2ACP

Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2ACP.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet47 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M2ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.078
$ 1.16
Stock
394,265
94,783
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2ACP.

Related Parts

Texas InstrumentsTLC27M2CP
Dual Precision Single Supply Low-Power Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC27M2CPE4
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC27M2AIP
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC27M2ACP provided by its distributors.

Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDIP8
DUAL OP-AMP 6500 uV OFFSET-MAX 0.525 MHz BAND WIDTH PDIP8
IC CMOS 2 CIRCUIT 8DIP CMOS Amplifier 2 Circuit 8-PDIP
285μA(x2 Channels) 620mV/μs 32nV/rtHz 635KHz shutdown CMOS 30mA 2 2 3V 16V 900μV 0.7pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27M2ACP.