Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL16R8-20MJ

High-Performance Impact PAL Circuits 20-CDIP -55 to 125
$ 12.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R8-20MJ.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.341
$ 29.079
$ 29.079
Stock
123,818
38,224
38,224
Authorized Distributors
2
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Related Parts

Texas InstrumentsPAL16L8A-2MJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL16L8AMJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL22V10Z-25CJTL
EPIC CMOS Programmable Array Logic Circuits 24-CDIP 0 to 75

Descriptions

Descriptions of Texas Instruments TIBPAL16R8-20MJ provided by its distributors.

High-Performance Impact PAL Circuits 20-CDIP -55 to 125
SPLD PAL Family 8 Macro Cells 41.6MHz 5V 20-Pin CDIP
IMPACT REGISTERED AND/OR PLD, 20NS/190MA
ELECTRICALLY ERASABLE PAL DEVICE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16R8-20MJ