Texas Instruments PAL16L8AMJ

Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
$ 33.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PAL16L8AMJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments PAL16L8AMJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.125
$ 60.617
$ 60.617
Stock
51,229
43,006
43,006
Authorized Distributors
0
1
1
Max Frequency
-
-
-
Memory Type
-
-
-
Number of I/Os
-
-
-
Number of Macrocells
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Nominal Supply Current
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-8515507RA
Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16R8-20MJ
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL16L8A-2MJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments PAL16L8AMJ provided by its distributors.

Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
4.5V 5.5V DIP 3.56mm
PAL16L8AM STANDARD HIGH-SPEED PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.