Texas Instruments THS6022IPWP

250-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
$ 6.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6022IPWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet22 pages27 years ago

element14 APAC

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments THS6022IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.587
$ 5.98
Stock
25,948,569
455,813
Authorized Distributors
5
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
1900 V/µs
1900 V/µs
Gain Bandwidth Product
210 MHz
210 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
62 dB
62 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6022IPWP.

Related Parts

Texas InstrumentsTHS6022CPWPR
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
Texas InstrumentsTHS6022CPWP
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
Texas InstrumentsTHS6022CPWPG4
250-mA Dual Differential Line Driver 14-HTSSOP 0 to 70
RenesasEL5524IREZ
Buffer Amplifier, 4 Func, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments THS6022IPWP provided by its distributors.

250-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP -40 to 85
DIFF LINE DRIVER, 6022, HTSSOP14; IC Interface Type:ADSL, HDSL, VDSL; No. of Drivers:2Drivers; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:6022; Device Type:Line; Line, Bus Drive, Receiv
DIFF LINE DRIVER, 6022, HTSSOP14; Type d'interface CI: ADSL, HDSL, VDSL; Nombre de drivers: 2Driver(s); Gamme de produit: -; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019); Nombre de broches: 14Broche(s); Racine de la référenc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS6022IPWP .
  • THS6022IPWP.