Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS6182RHFR

Low Power ADSL and PLC Line Driver 24-VQFN -40 to 85
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6182RHFR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet26 pages19 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6182RHFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.33
$ 8.134
Stock
214,295
192,046
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Circuits
-
-
Slew Rate
450 V/µs
450 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6182RHFR.

Related Parts

Texas InstrumentsTHS6214IRHFR
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-VQFN -40 to 85
Texas InstrumentsTHS6204IRHFT
Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85
Texas InstrumentsTHS6204IRHFR
Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments THS6182RHFR provided by its distributors.

Low Power ADSL and PLC Line Driver 24-VQFN -40 to 85
EAR99 THS6182 Cut Tape (CT) DSL interface receiver 20mV 20muA 1mm 450V/mus
ADSL Driver Dual 100MHz 24-Pin VQFN EP T/R
IC DRIVER 1/0 24VQFN 1/0 Driver DSL 24-VQFN (5x4)
QFN-24-EP(4x5) Differential OpAmps ROHS
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.