Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS6204IRHFR

Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6204IRHFR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6204IRHFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.505
$ 3.95
Stock
631,880
248,961
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Circuits
-
-
Slew Rate
3800 V/µs
3800 V/µs
Gain Bandwidth Product
160 MHz
160 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
28 V
28 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTHS6214IRHFR
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-VQFN -40 to 85
Texas InstrumentsTHS6214IRHFT
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-VQFN -40 to 85
Texas InstrumentsDRV8662RGPR
Haptic driver for piezo with integrated 105-V boost converter in QFN package 20-QFN -40 to 70
Texas InstrumentsDRV2665RGPT
IC MOTOR DRIVER 3V-5.5V 20QFN "Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4)"

Descriptions

Descriptions of Texas Instruments THS6204IRHFR provided by its distributors.

Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85
EAR99 THS6204 Tape & Reel (TR) xDSL interface transceiver 60mV 50muA 1mm 3800V/mus
IC DRIVER 2/0 24VQFN 2/0 Driver xDSL 24-VQFN (5x4)
ADSL Driver Dual 160MHz 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.