Texas Instruments THS6062CDR

Low-Noise ADSL Dual Differential Receiver 8-SOIC
$ 4.219

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6062CDR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet30 pages27 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6062CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.219
$ 11.89
Stock
366,484
235,877
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
100 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6062CDR.

Related Parts

Texas InstrumentsLMH6622MA/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MAX/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MA
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesAD744JRZ-REEL7
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments THS6062CDR provided by its distributors.

Low-Noise ADSL Dual Differential Receiver 8-SOIC
ADSL Receiver Dual 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.