Texas Instruments THS6042ID

350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SOIC -40 to 85
$ 12.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6042ID.

Newark

Datasheet46 pages11 years ago
Datasheet43 pages14 years ago
Datasheet44 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6042ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.315
$ 7.243
$ 7.243
Stock
301,103
298,049
298,049
Authorized Distributors
3
5
5
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1200 V/µs
-
-
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
16 mV
16 mV
16 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6042ID.

Related Parts

Texas InstrumentsTHS3111ID
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3110ID
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-SOIC -40 to 85
Texas InstrumentsTHS3111CD
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS6042ID provided by its distributors.

350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SOIC -40 to 85
350 mA, ±12 V ADSL CPE LINE DRIVERS | IC CPE LINE DRVR HS 8-SOIC
ADSL Driver Dual 120MHz 8-Pin SOIC Tube
HIGH SPEED TERMINAL DUAL LINE DRIVER
IC, CPE LINE DRVR HS 8-SOIC; No. of Amplifiers:2; Bandwidth:120MHz; Slew Rate:1400V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6042; Gain Bandwidth:120MHz; Package / Case:SOIC; Slew Rate:1400V/µs; Supply Voltage Max:30V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS6042ID.