Texas Instruments THS6002CDWPR

ROHS3Compliant Full Transceiver Surface Mount interface receiver 0C~70C 9V~32V ±4.5V~16V
$ 6.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002CDWPR.

Texas Instruments

Datasheet45 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6002CDWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 17.266
$ 17.266
Stock
208,591
389,439
389,439
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
33 V
32 V
32 V

Related Parts

Analog DevicesADG5434BRUZ
High Voltage Latch-Up Proof, Triple/Quad SPDT Switches | IC SWITCH QUAD SPST 20TSSOP
Analog DevicesADG5234BCPZ-RL7
High Voltage Latch-Up Proof, Quad SPDT Switches
Analog DevicesADG5234BRUZ
4 Circuit Ic Switch Rohs Compliant: Yes 160Ohm 20-Tssop |Analog Devices ADG5234BRUZ.
Analog DevicesMAX4533CPP
Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch | IC SWITCH QUAD SPDT 20DIP
Texas InstrumentsTHS6043CD
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 120MHz 1.88W 59dB
Texas InstrumentsTHS6053CD
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 170MHz 1.88W 59dB

Descriptions

Descriptions of Texas Instruments THS6002CDWPR provided by its distributors.

ROHS3Compliant Full Transceiver Surface Mount interface receiver 0C~70C 9V~32V ±4.5V~16V
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The THS6002 contains two high-current, high-speed drivers and two high-speed receivers. These drivers and receivers can be configured differentially for driving and receiving signals over low-impedance lines. The THS6002 is ideally suited for asymmetrical digital subscriber line (ADSL) applications where it supports the high-peak voltage and current requirements of that application. Both the drivers and the receivers are current feedback amplifiers designed for the high slew rates necessary to support low total harmonic distortion (THD) in ADSL applications. Separate power supply connections for each driver are provided to minimize crosstalk. The THS6002 is packaged in the patented PowerPAD package. This package provides outstanding thermal characteristics in a small footprint package, which is fully compatible with automated surface mount assembly procedures. The exposed thermal pad on the underside of the package is in direct contact with the die. By simply soldering the pad to the PWB copper and using other thermal outlets, the heat is conducted away from the junction.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.