Texas Instruments THS4631DE4

High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4631DE4.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4631DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.37
$ 6.18
$ 6.18
Stock
79,300
314,495
314,495
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
210 MHz
210 MHz
210 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
11.5 mA
11.5 mA
11.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTHS4631DR
High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4631D
Operational Amplifier, Single, 210 Mhz, 1, 1 Kv/ S, 10V To 30V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA847ID
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments THS4631DE4 provided by its distributors.

High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
OP Amp Single GP ±15V/30V 8-Pin SOIC Tube
HIGH SPEED FET-INPUT OPERATIONAL AMPLIFIER<AZ
OP-AMP 2000 uV OFFSET-MAX 210 MHz BAND WIDTH PDSO8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp amplifier circuit 4.9mm 0.002muA 500muV 210000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:325MHz; Slew Rate:1000V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.