Texas Instruments THS4631D

Operational Amplifier, Single, 210 Mhz, 1, 1 Kv/ S, 10V To 30V, Soic, 8 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4631D.

element14 APAC

Datasheet34 pages12 years ago

Texas Instruments

Newark

Farnell

iiiC

CAD Models

Download Texas Instruments THS4631D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
$ 6.18
Stock
197,160
333,272
333,272
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
210 MHz
210 MHz
210 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
11.5 mA
11.5 mA
11.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4631DR
High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4631DE4
High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA847ID
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments THS4631D provided by its distributors.

Operational Amplifier, Single, 210 Mhz, 1, 1 Kv/ S, 10V To 30V, Soic, 8 Rohs Compliant: Yes
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, Dual power, 8Pin
High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, 25MHz Band Width, BICMOS, PDSO8
OP AMP, 325MHZ, 1000V/US, 8SOIC; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 210MHz; Vitesse de balayage: 1kV/µs; Gamme de tension d'alimentation: 10V à 30V; Type de boîtier d'amplificateur: SOIC; Nombre de broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4631D.
  • THS4631D..