Texas Instruments OPA847ID

3.9GHz Op Amp, Voltage Feedback, 950V/¦Ìs Slew Rate, 18.1mA, 8-SOIC
$ 14.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA847ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

Upverter

Farnell

HQonline

DigiKey

Inventory History

3 month trend:
+64.27%

CAD Models

Download Texas Instruments OPA847ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.03
$ 4.956
Stock
237,055
211,402
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
950 V/µs
950 V/µs
Gain Bandwidth Product
3.9 GHz
3.9 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
18.1 mA
18.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA847ID.

Related Parts

Texas InstrumentsOPA847IDG4 .
Operational Amplifier, Single, 600 Mhz, 1, 950 V/ S, 5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA847IDR
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R / IC OPAMP VFB 3.9GHZ 8SOIC
Texas InstrumentsOPA843ID
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA847ID provided by its distributors.

3.9GHz Op Amp, Voltage Feedback, 950V/¦Ìs Slew Rate, 18.1mA, 8-SOIC
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Single channel 19uA 950V/us 3.9GHz 0.5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Texas Instruments Texas Instruments Operational Amplifier SOICencapsulation, 8Pin, 3.9GHzgain bandwidth product, 12 VSingle supply voltage none
Op Amp, Wideband Vfb, Soic8, 847; No. Of Amplifiers:1 Amplifier; Bandwidth:600Mhz; Slew Rate:950V/Μs; Supply Voltage Range:± 5V To ± 6V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA847ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA847ID .
  • OPA847ID ..
  • OPA847ID.