What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS4520RGTRG4

Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4520RGTRG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages15 years ago
Datasheet35 pages18 years ago

iiiC

CAD Models

Download Texas Instruments THS4520RGTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.313
$ 4.313
Stock
71,310
567,822,328
567,822,328
Authorized Distributors
0
5
5
Case/Package
QFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
570 V/µs
570 V/µs
570 V/µs
Gain Bandwidth Product
1.2 GHz
1.2 GHz
1.2 GHz
Input Offset Voltage (Vos)
250 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
14.2 mA
14.2 mA
14.2 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4520RGTRG4.

Related Parts

Texas InstrumentsTHS4513RGTR
37.7mA 5.1KV/μs 2.8GHz 90dB 96mA 1 5V 1mV 8μA 1.6GHz QFN SMD mount,glue mount 3mm*3mm*900μm
Texas InstrumentsTHS4303RGTT
Operational Amplifier, Single, 1.8 Ghz, 1, 5500 V/ S, 1.5V To 2.5V, Qfn, 16 Rohs Compliant: Yes
Texas InstrumentsTHS4302RGTR
7uA 1 2.4GHz 12GHz 2mV QFN-16-EP(3x3) Operational Amplifier ROHS
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments THS4520RGTRG4 provided by its distributors.

Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
SP Amp DIFF AMP Single R-R O/P ±2.625V/5.25V 16-Pin VQFN EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:620MHz; Slew Rate:570V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.25V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.