Texas Instruments THS4509RGTR

1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
$ 5.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4509RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages15 years ago
Datasheet38 pages18 years ago
Datasheet28 pages23 years ago

LCSC

iiiC

Inventory History

3 month trend:
-18.51%

CAD Models

Download Texas Instruments THS4509RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.463
$ 7.1
$ 7.1
Stock
409,176
283,450,292
283,450,292
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
6600 V/µs
6600 V/µs
6600 V/µs
Gain Bandwidth Product
3 GHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5 V
5 V
Operating Supply Current
37.7 mA
37.7 mA
37.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4509RGTR.

Related Parts

Texas InstrumentsTHS4508RGTT
Wideband Fully Differential Amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4520RGTR
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4302RGTT
2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments THS4509RGTR provided by its distributors.

1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
37.7mA 6.6KV/μs 3GHz 90dB 440mA 1 3V 5.25V 1mV 8μA 2GHz QFN SMD mount,glue mount 950μm(height)
SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:6600V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Package/Case:16-QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.