Texas Instruments LMH6551MM

IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6551MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments LMH6551MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6551MM.

Related Parts

Texas InstrumentsLMH6551QMME/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsLMH6550MM/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Analog DevicesAD8131ARMZ
IC OPAMP DIFF 400MHZ 8MSOP / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesAD8131ARMZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
Analog DevicesAD8131ARM-REEL7
IC AMP DIFF LDIST 60MA 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
Texas InstrumentsTHS4504DGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP

Descriptions

Descriptions of Texas Instruments LMH6551MM provided by its distributors.

IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
370MHz, Differential, High Speed Op Amp 8-VSSOP -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R
OP AMP, DIFF SINGL, MSOP8, POWERWISE; No. of Amplifiers:1; Input Offset Voltage:8mV; Gain dB Max:1.005dB; Bandwidth:370MHz; Slew Rate:2400V/µs; Supply Voltage Range:3V to 12V; Supply Current:12.5mA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:6551; IC Generic Number:6551; Input Offset Voltage Max:4mV; Logic Function Number:6551; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Slew Rate:2400V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.