Texas Instruments THS4500CD

15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC 0 to 70
$ 7.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4500CD.

Texas Instruments

Datasheet47 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet28 pages19 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4500CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.396
$ 4.33
$ 4.33
Stock
238,052
258,107
258,107
Authorized Distributors
2
5
5
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
2000 V/µs
2000 V/µs
Gain Bandwidth Product
300 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
72 dB
70 dB
70 dB
Common Mode Rejection Ratio
74 dB
70 dB
70 dB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
15 V
11 V
11 V
Operating Supply Current
23 mA
10.25 mA
10.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4500CD.

Related Parts

Texas InstrumentsTHS4501ID
High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
Texas InstrumentsTHS4500ID
15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC -40 to 85
Texas InstrumentsTHS4501CD
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit Differential 8-SOIC

Descriptions

Descriptions of Texas Instruments THS4500CD provided by its distributors.

15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC 0 to 70
23mA 2.8KV/μs 300MHz 120mA 1 15V 4mV 4μA 370MHz SOIC-8 SMD mount 1.5mm(height)
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.