Texas Instruments THS4501ID

High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
$ 10.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4501ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet28 pages19 years ago

Upverter

Arrow Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments THS4501ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.95
$ 7.46
Stock
173,540
252,349
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4501ID.

Related Parts

Texas InstrumentsTHS4501CD
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit Differential 8-SOIC
Texas InstrumentsTHS4500ID
15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC -40 to 85
Texas InstrumentsTHS4500CD
15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4501ID provided by its distributors.

High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
Differential Amplifier, Wideband, 1, -7 Mv, 1.02 Db, 370 Mhz, -40 C, 85 C
WIDEBAND, LOW DISTORTION FULLY DIFFERENTIAL AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8SOIC
23mA 2.8KV/μs 300MHz 120mA 1 15V 4mV 4μA 370MHz SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.