Texas Instruments LMP7717MFX/NOPB

Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7717MFX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages13 years ago
Datasheet26 pages14 years ago

HQonline

Inventory History

3 month trend:
-78.13%

CAD Models

Download Texas Instruments LMP7717MFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.338
$ 1.717
$ 1.717
Stock
247,900
339,953
339,953
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
88 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.15 mA
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV793MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV793MFX/NOPB
ROHS3Compliant EAR99 LMV793 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 88000kHz
Texas InstrumentsOPA365AIDBVR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP651ST-E/OT
IC, OP AMP, OUTPUTS,1,50MHZ, IQ,6MA, SLEW RATE,30V/US,2.5-5.5V, SOT-23-5
MicrochipMCP653T-E/CHY
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Descriptions

Descriptions of Texas Instruments LMP7717MFX/NOPB provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 5-SOT-23 -40 to 125
Precision Operational Amplifier
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 60mA, 1 Ch, 1 Ch, 3V-5.5V, 10μV, 0.1pA, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7717MFXNOPB