Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4211DRG4

IC OPAMP VFB 350MHZ 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
$ 4.793

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4211DRG4.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago
Datasheet17 pages23 years ago

Augswan

Newark

Arrow Electronics

Inventory History

3 month trend:
-6.28%

CAD Models

Download Texas Instruments THS4211DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4211DRG4.

Related Parts

Texas InstrumentsTHS4215DR
IC OPAMP VFB 350MHZ 8SOIC / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R
Texas InstrumentsTHS4211D
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsOPA698ID
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4211DRG4 provided by its distributors.

IC OPAMP VFB 350MHZ 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R
Super-Fast, Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Contains Lead GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 1.02W 22ns 50dB 970V/mus
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:970V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.